R76TN2330DQ40K
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM

Overview of R76TN2330DQ40K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76TN2330DQ40K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC5913
Newark 0,033 160V |Kemet R76TN2330DQ40K RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5940
  • 500 $0.5020
  • 1,000 $0.4430
  • 2,500 $0.4050
$0.4050 / $0.5940 Buy Now
DISTI # R76TN2330DQ40K
Avnet Abacus Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TN2330DQ40K) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R76TN2330DQ40K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76TN2330DQ40K by KEMET Corporation

R76TN2330DQ40K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R76TN2330DQ40K
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Alternate Parts for R76TN2330DQ40K

This table gives cross-reference parts and alternative options found for R76TN2330DQ40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2330DQ40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R76TN23305040K Film Capacitor, Polypropylene, 1600V, 0.033uF KEMET Corporation R76TN2330DQ40K vs R76TN23305040K
76TN2330JB40K Film Capacitor, KEMET Corporation R76TN2330DQ40K vs 76TN2330JB40K
R76TN2330CK40K Film Capacitor, Polypropylene, 1600V, 0.033uF KEMET Corporation R76TN2330DQ40K vs R76TN2330CK40K
76TN2330JA40K Film Capacitor, KEMET Corporation R76TN2330DQ40K vs 76TN2330JA40K
76TN2330SE40K Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF KEMET Corporation R76TN2330DQ40K vs 76TN2330SE40K
R76TN2330JE40K Film Capacitor, KEMET Corporation R76TN2330DQ40K vs R76TN2330JE40K
76TN2330GY40K Film Capacitor, KEMET Corporation R76TN2330DQ40K vs 76TN2330GY40K
R76TN2330JM40K Film Capacitor, KEMET Corporation R76TN2330DQ40K vs R76TN2330JM40K
76TN23304040K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76TN2330DQ40K vs 76TN23304040K
76TN2330JE40K Film Capacitor, KEMET Corporation R76TN2330DQ40K vs 76TN2330JE40K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76TN2330DQ40K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76TN2330DQ40K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76TN2330DQ40K would you like to use for your alert(s)?
  • Please alert me when R76TN2330DQ40K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76TN2330DQ40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76TN2330DQ40K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76TN2330DQ40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76TN2330DQ40K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76TN2330DQ40K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: