Part Details for R76QR3330Z330H by KEMET Corporation
Overview of R76QR3330Z330H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76QR3330Z330H
R76QR3330Z330H CAD Models
R76QR3330Z330H Part Data Attributes
|
R76QR3330Z330H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QR3330Z330H
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76QR3330Z330H
This table gives cross-reference parts and alternative options found for R76QR3330Z330H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QR3330Z330H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73334H1000RW | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R73334H1000RW |
R76QR3330Z33-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R76QR3330Z33-H |
R76QR3330DQ3-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R76QR3330DQ3-H |
R73334H1000AR | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R73334H1000AR |
R76QR3330JM3-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R76QR3330JM3-H |
R73QW3330503-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R73QW3330503-H |
R73334H1000BWV | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R73334H1000BWV |
R73QW3330403-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R73QW3330403-H |
R73334H1000BWL | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R73334H1000BWL |
R76QW3330CK3-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QR3330Z330H vs R76QW3330CK3-H |