-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5448
|
Newark | 0.1Μf/ 1000V |Kemet R76QR3100SE40K RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
2266-R76QR3100SE40K-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 60 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
25638 In Stock |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
399-7679-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1324 | Buy Now |
DISTI #
80-R76QR3100SE40K
|
Mouser Electronics | Film Capacitors 1000vdc 0.1uF 10% Dbl Metalzd PP27.5mm RoHS: Compliant | 0 |
|
$1.1500 / $2.8400 | Order Now |
|
Onlinecomponents.com | Cap Film 0.1uF 1000V PP 10%( 32 X 9 X 17mm) Radial Wound 27.5mm 105°C Automotive Bulk RoHS: Compliant |
25638 Partner Stock |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
65689202
|
Verical | Cap Film 0.1uF 1000V PP 10%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Tray RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 25638 |
|
$1.1000 / $1.1800 | Buy Now |
|
Bristol Electronics | 4896 |
|
RFQ | ||
DISTI #
R76QR3100SE40K
|
TME | Capacitor: polypropylene, R76, 100nF, 32x9x17mm, ±10%, 27.5mm Min Qty: 80 | 0 |
|
$1.0500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 33329 |
|
RFQ | |
DISTI #
R76QR3100SE40K
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 600 V, 1 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QR3100SE40K) RoHS: Compliant Min Qty: 2448 Package Multiple: 816 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QR3100SE40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QR3100SE40K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R76QR3100SE40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QR3100SE40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QR3100JB40K | Film Capacitor, | KEMET Corporation | R76QR3100SE40K vs R76QR3100JB40K |
76QR31005040K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76QR3100SE40K vs 76QR31005040K |
76QR3100JE40K | Film Capacitor, | KEMET Corporation | R76QR3100SE40K vs 76QR3100JE40K |
76QR3100JB40K | Film Capacitor, | KEMET Corporation | R76QR3100SE40K vs 76QR3100JB40K |
76QR31004040K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76QR3100SE40K vs 76QR31004040K |
R76QR3100JE40K | Film Capacitor, | KEMET Corporation | R76QR3100SE40K vs R76QR3100JE40K |
R76QR31004040K | Film Capacitor, Polypropylene, 1000V, 0.1uF | KEMET Corporation | R76QR3100SE40K vs R76QR31004040K |