-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5300
|
Newark | 0,039 100V |Kemet R76QI2390DQ40J RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.5420 | Buy Now |
DISTI #
399-R76QI2390DQ40JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1320 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI2390DQ40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2390DQ40J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R76QI2390DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2390DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QI2390JE40J | Film Capacitor, | KEMET Corporation | R76QI2390DQ40J vs 76QI2390JE40J |
76QI2390JB40J | Film Capacitor, | KEMET Corporation | R76QI2390DQ40J vs 76QI2390JB40J |
76QI2390SE40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.039uF, 7133 | KEMET Corporation | R76QI2390DQ40J vs 76QI2390SE40J |
R76QI2390JE40J | Film Capacitor, | KEMET Corporation | R76QI2390DQ40J vs R76QI2390JE40J |
R76QI2390GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76QI2390DQ40J vs R76QI2390GY40J |
R76QI2390CK40J | Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133 | KEMET Corporation | R76QI2390DQ40J vs R76QI2390CK40J |
R76QI2390JM40J | Film Capacitor, | KEMET Corporation | R76QI2390DQ40J vs R76QI2390JM40J |
R76QI2390SE40J | Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133 | KEMET Corporation | R76QI2390DQ40J vs R76QI2390SE40J |
R76QI23905040J | Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133 | KEMET Corporation | R76QI2390DQ40J vs R76QI23905040J |
76QI2390JA40J | Film Capacitor, | KEMET Corporation | R76QI2390DQ40J vs 76QI2390JA40J |