-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5298
|
Newark | 0,039 100V |Kemet R76QI2390CK40J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4320 | Buy Now |
DISTI #
399-R76QI2390CK40JTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 700 Lead time: 52 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI2390CK40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2390CK40J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Description | R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.039 uF, 5%, 600 VAC, 1000 VDC, 110°C, -55°C, 85°C, 0.03 % , 100 GOhms, 3500 V/us, 10 nH, 18mm, 14.5mm, 8.5mm, Lead Spacing = 15mm, 700 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 07:21:18 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +110C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R76QI2390CK40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2390CK40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QI2390JE40J | Film Capacitor, | KEMET Corporation | R76QI2390CK40J vs 76QI2390JE40J |
76QI2390JB40J | Film Capacitor, | KEMET Corporation | R76QI2390CK40J vs 76QI2390JB40J |
R76QI2390DQ40J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R76QI2390CK40J vs R76QI2390DQ40J |
76QI2390SE40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.039uF, 7133 | KEMET Corporation | R76QI2390CK40J vs 76QI2390SE40J |
R76QI2390JE40J | Film Capacitor, | KEMET Corporation | R76QI2390CK40J vs R76QI2390JE40J |
R76QI2390GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76QI2390CK40J vs R76QI2390GY40J |
R76QI2390JM40J | Film Capacitor, | KEMET Corporation | R76QI2390CK40J vs R76QI2390JM40J |
R76QI2390SE40J | Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133 | KEMET Corporation | R76QI2390CK40J vs R76QI2390SE40J |
R76QI23905040J | Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133 | KEMET Corporation | R76QI2390CK40J vs R76QI23905040J |
76QI2390JA40J | Film Capacitor, | KEMET Corporation | R76QI2390CK40J vs 76QI2390JA40J |