R76QI2270SE70J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7135, RADIAL LEADED

Overview of R76QI2270SE70J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76QI2270SE70J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC5268
Newark 220.uf 1000V |Kemet R76QI2270SE70J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3100
  • 2,500 $0.2830
$0.2830 / $0.3100 Buy Now
DISTI # 399-R76QI2270SE70J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 3000 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.3026
$0.3026 Buy Now

CAD Models for R76QI2270SE70J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76QI2270SE70J by KEMET Corporation

R76QI2270SE70J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. R76QI2270SE70J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7135, RADIAL LEADED
    VS

Alternate Parts for R76QI2270SE70J

This table gives cross-reference parts and alternative options found for R76QI2270SE70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2270SE70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76QI2270JB70J Film Capacitor, KEMET Corporation R76QI2270SE70J vs 76QI2270JB70J
76QI2270SE70J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.027uF, Through Hole Mount, 7135, RADIAL LEADED KEMET Corporation R76QI2270SE70J vs 76QI2270SE70J
R76QI2270JA70J Film Capacitor, KEMET Corporation R76QI2270SE70J vs R76QI2270JA70J
R76QI2270JM70J Film Capacitor, KEMET Corporation R76QI2270SE70J vs R76QI2270JM70J
76QI2270JH70J Film Capacitor, KEMET Corporation R76QI2270SE70J vs 76QI2270JH70J
76QI2270GY70J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.027uF, 7135 KEMET Corporation R76QI2270SE70J vs 76QI2270GY70J
R76QI2270GY70J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QI2270SE70J vs R76QI2270GY70J
76QI2270DQ70J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.027uF, 7135 KEMET Corporation R76QI2270SE70J vs 76QI2270DQ70J
76QI22704070J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.027uF, 7135 KEMET Corporation R76QI2270SE70J vs 76QI22704070J
R76QI2270CK70J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QI2270SE70J vs R76QI2270CK70J

Related Parts for R76QI2270SE70J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76QI2270SE70J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76QI2270SE70J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76QI2270SE70J would you like to use for your alert(s)?
  • Please alert me when R76QI2270SE70J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76QI2270SE70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76QI2270SE70J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76QI2270SE70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76QI2270SE70J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76QI2270SE70J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: