-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.00022uF, 3912
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4594
|
Newark | 220 100V |Kemet R76QD0220DQ00J RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 | Buy Now |
DISTI #
399-R76QD0220DQ00JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2800 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2598 | Buy Now |
DISTI #
R76QD0220DQ00J
|
Avnet Abacus | Power Film Capacitor, 220 pF, 400 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QD0220DQ00J) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QD0220DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QD0220DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.00022uF, 3912
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R76QD0220DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QD0220DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QD0220JB00J | Film Capacitor, | KEMET Corporation | R76QD0220DQ00J vs R76QD0220JB00J |
76QD0220DQ00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00022uF, 3912 | KEMET Corporation | R76QD0220DQ00J vs 76QD0220DQ00J |
R76QD0220JA00J | Film Capacitor, | KEMET Corporation | R76QD0220DQ00J vs R76QD0220JA00J |
76QD0220JA00J | Film Capacitor, | KEMET Corporation | R76QD0220DQ00J vs 76QD0220JA00J |
R76QD0220JE00J | Film Capacitor, | KEMET Corporation | R76QD0220DQ00J vs R76QD0220JE00J |
R76QD0220SE00J | Film Capacitor, Polypropylene, 1000V, 0.00022uF, 3912 | KEMET Corporation | R76QD0220DQ00J vs R76QD0220SE00J |
76QD0220SE00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00022uF, 3912 | KEMET Corporation | R76QD0220DQ00J vs 76QD0220SE00J |
76QD0220JB00J | Film Capacitor, | KEMET Corporation | R76QD0220DQ00J vs 76QD0220JB00J |
76QD0220JH00J | Film Capacitor, | KEMET Corporation | R76QD0220DQ00J vs 76QD0220JH00J |
76QD0220JE00J | Film Capacitor, | KEMET Corporation | R76QD0220DQ00J vs 76QD0220JE00J |