Part Details for R76PR3680JHL0J by KEMET Corporation
Overview of R76PR3680JHL0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R76PR3680JHL0J
R76PR3680JHL0J CAD Models
R76PR3680JHL0J Part Data Attributes
|
R76PR3680JHL0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PR3680JHL0J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for R76PR3680JHL0J
This table gives cross-reference parts and alternative options found for R76PR3680JHL0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PR3680JHL0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PR3680SEL0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs R76PR3680SEL0J |
R76PR3680JEL0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs R76PR3680JEL0J |
R76PR368050L0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs R76PR368050L0J |
R76PR3680JBL0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs R76PR3680JBL0J |
76PR3680JBL0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs 76PR3680JBL0J |
R76PR368040L0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs R76PR368040L0J |
76PR368050L0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs 76PR368050L0J |
76PR3680JHL0J | Film Capacitor, | KEMET Corporation | R76PR3680JHL0J vs 76PR3680JHL0J |