-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76PR36805040J
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76PR36805040J) RoHS: Compliant Min Qty: 2304 Package Multiple: 288 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PR36805040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PR36805040J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R76PR36805040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PR36805040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PR3680JH40J | Film Capacitor, | KEMET Corporation | R76PR36805040J vs R76PR3680JH40J |
76PR3680SE40J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.68uF | KEMET Corporation | R76PR36805040J vs 76PR3680SE40J |
76PR36804040J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.68uF | KEMET Corporation | R76PR36805040J vs 76PR36804040J |
76PR3680JB40J | Film Capacitor, | KEMET Corporation | R76PR36805040J vs 76PR3680JB40J |
76PR36805040J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PR36805040J vs 76PR36805040J |
76PR3680JH40J | Film Capacitor, | KEMET Corporation | R76PR36805040J vs 76PR3680JH40J |
R76PR3680SE40J | Film Capacitor, Polypropylene, 630V, 0.68uF | KEMET Corporation | R76PR36805040J vs R76PR3680SE40J |
R76PR3680JE40J | Film Capacitor, | KEMET Corporation | R76PR36805040J vs R76PR3680JE40J |
76PR3680JE40J | Film Capacitor, | KEMET Corporation | R76PR36805040J vs 76PR3680JE40J |