-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5382
|
Newark | Cap, 0.1Μf, 630V, 5%, Pp, Radial, Capacitance:0.1Μf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R76PN31004030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4900 / $0.6590 | Buy Now |
DISTI #
399-12598-ND
|
DigiKey | CAP FILM 0.1UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
500 In Stock |
|
$0.4679 / $1.3200 | Buy Now |
DISTI #
80-R76PN31004030J
|
Mouser Electronics | Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5140 / $1.1300 | Order Now |
DISTI #
77350682
|
Verical | Cap Film 0.1uF 630V PP 5%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.011 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 295 |
|
$0.5348 / $1.1704 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4 |
|
$1.8750 | Buy Now |
|
Quest Components | 3 |
|
$2.0000 / $2.5000 | Buy Now | |
DISTI #
R76PN31004030J
|
TTI | Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4870 / $0.5070 | Buy Now |
DISTI #
R76PN31004030J
|
TME | Capacitor: polypropylene, R76, 100nF, 26.5x6x15mm, THT, ±5%, 22.5mm Min Qty: 5 | 295 |
|
$0.4500 / $1.2910 | Buy Now |
DISTI #
R76PN31004030J
|
Avnet Abacus | (Alt: R76PN31004030J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PN31004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PN31004030J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76PN31004030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PN31004030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PN3100JM30J | Film Capacitor, | KEMET Corporation | R76PN31004030J vs R76PN3100JM30J |
R76PN3100JB30J | Film Capacitor, | KEMET Corporation | R76PN31004030J vs R76PN3100JB30J |
R76PN3100JH30J | Film Capacitor, | KEMET Corporation | R76PN31004030J vs R76PN3100JH30J |
76PN3100JH30J | Film Capacitor, | KEMET Corporation | R76PN31004030J vs 76PN3100JH30J |
76PN3100SE30J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76PN31004030J vs 76PN3100SE30J |
B32653A6104J189 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R76PN31004030J vs B32653A6104J189 |
R76PN3100CK30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76PN31004030J vs R76PN3100CK30J |
B32653A6104J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76PN31004030J vs B32653A6104J000 |
B32653A6104J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76PN31004030J vs B32653A6104J289 |
B32653A6104J000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R76PN31004030J vs B32653A6104J000 |