-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4369
|
Newark | 0,056 630V |Kemet R76PI2560JE30K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3270 | Buy Now |
DISTI #
399-R76PI2560JE30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PI2560JE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PI2560JE30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R76PI2560JE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PI2560JE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76PI2560JA30K | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2560JE30K vs 76PI2560JA30K |
R76PI2560DQ30K | KEMET Corporation | $0.5769 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT | R76PI2560JE30K vs R76PI2560DQ30K |
R76PI2560JA30K | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2560JE30K vs R76PI2560JA30K |
76PI2560GY30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.056uF, 7130 | R76PI2560JE30K vs 76PI2560GY30K |
R76PI2560JM30K | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2560JE30K vs R76PI2560JM30K |
R76PI2560SE30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT | R76PI2560JE30K vs R76PI2560SE30K |
76PI25605030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.056uF, 7130 | R76PI2560JE30K vs 76PI25605030K |
R76PI2560JB30K | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2560JE30K vs R76PI2560JB30K |
R76PI2560JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2560JE30K vs R76PI2560JH30K |
76PI2560JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2560JE30K vs 76PI2560JH30K |