-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R76PF2150JE30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 3000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PF2150JE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PF2150JE30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76PF2150JE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PF2150JE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PF2150JB30J | Film Capacitor, | KEMET Corporation | R76PF2150JE30J vs R76PF2150JB30J |
76PF21504030J | Film Capacitor, | KEMET Corporation | R76PF2150JE30J vs 76PF21504030J |
R76PF2150GY30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R76PF2150JE30J vs R76PF2150GY30J |
76PF2150SE30J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.015uF, 5124 | KEMET Corporation | R76PF2150JE30J vs 76PF2150SE30J |
R76PF2150JM30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 5124, | KEMET Corporation | R76PF2150JE30J vs R76PF2150JM30J |
76PF2150JH30J | Film Capacitor, | KEMET Corporation | R76PF2150JE30J vs 76PF2150JH30J |
R76PF21505030J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PF2150JE30J vs R76PF21505030J |
76PF2150JA30J | Film Capacitor, | KEMET Corporation | R76PF2150JE30J vs 76PF2150JA30J |
76PF2150CK30J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.015uF, 5124 | KEMET Corporation | R76PF2150JE30J vs 76PF2150CK30J |
76PF2150JM30J | Film Capacitor, | KEMET Corporation | R76PF2150JE30J vs 76PF2150JM30J |