R76PF1470JM00H
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, 5116,

Overview of R76PF1470JM00H by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R76PF1470JM00H by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R76PF1470JM00H by KEMET Corporation

R76PF1470JM00H
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R76PF1470JM00H
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, 5116,
    VS

Alternate Parts for R76PF1470JM00H

This table gives cross-reference parts and alternative options found for R76PF1470JM00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PF1470JM00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76PF1470GY00H Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0047uF, 5116 KEMET Corporation R76PF1470JM00H vs 76PF1470GY00H
76PF1470JM00H Film Capacitor, KEMET Corporation R76PF1470JM00H vs 76PF1470JM00H
R76PF1470CK00H Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 4.7uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76PF1470JM00H vs R76PF1470CK00H
R76PF1470JE00H Film Capacitor, KEMET Corporation R76PF1470JM00H vs R76PF1470JE00H
R76PF1470SE00H Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 4.7uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76PF1470JM00H vs R76PF1470SE00H
R76PF14704000H Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76PF1470JM00H vs R76PF14704000H
76PF1470JA00H Film Capacitor, KEMET Corporation R76PF1470JM00H vs 76PF1470JA00H
76PF1470JH00H Film Capacitor, KEMET Corporation R76PF1470JM00H vs 76PF1470JH00H
76PF14704000H Film Capacitor, KEMET Corporation R76PF1470JM00H vs 76PF14704000H
R76PF1470GY00H Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 4.7uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76PF1470JM00H vs R76PF1470GY00H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76PF1470JM00H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76PF1470JM00H by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76PF1470JM00H would you like to use for your alert(s)?
  • Please alert me when R76PF1470JM00H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76PF1470JM00H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76PF1470JM00H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76PF1470JM00H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76PF1470JM00H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76PF1470JM00H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: