Part Details for R76PF1470JA00H by KEMET Corporation
Overview of R76PF1470JA00H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R76PF1470JA00H
R76PF1470JA00H CAD Models
R76PF1470JA00H Part Data Attributes
|
R76PF1470JA00H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PF1470JA00H
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R76PF1470JA00H
This table gives cross-reference parts and alternative options found for R76PF1470JA00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PF1470JA00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PF1470SE00H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0047uF, 5116 | KEMET Corporation | R76PF1470JA00H vs 76PF1470SE00H |
76PF1470JM00H | Film Capacitor, | KEMET Corporation | R76PF1470JA00H vs 76PF1470JM00H |
76PF1470JB00H | Film Capacitor, | KEMET Corporation | R76PF1470JA00H vs 76PF1470JB00H |
76PF1470GY00H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0047uF, 5116 | KEMET Corporation | R76PF1470JA00H vs 76PF1470GY00H |
76PF1470JA00H | Film Capacitor, | KEMET Corporation | R76PF1470JA00H vs 76PF1470JA00H |
R76PF1470GY00H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 4.7uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76PF1470JA00H vs R76PF1470GY00H |
76PF1470CK00H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0047uF, 5116 | KEMET Corporation | R76PF1470JA00H vs 76PF1470CK00H |
76PF1470JH00H | Film Capacitor, | KEMET Corporation | R76PF1470JA00H vs 76PF1470JH00H |
76PF14704000H | Film Capacitor, | KEMET Corporation | R76PF1470JA00H vs 76PF14704000H |
76PF1470JE00H | Film Capacitor, | KEMET Corporation | R76PF1470JA00H vs 76PF1470JE00H |