-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 0.0027uF, 3916
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PD1270DQ40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PD1270DQ40J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.0027uF, 3916
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76PD1270DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PD1270DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778227J2CHM0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J2CHM0 |
F1778227J2CMMR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J2CMMR |
R76PD1270JA40J | Film Capacitor, | KEMET Corporation | R76PD1270DQ40J vs R76PD1270JA40J |
F1778227J2CCGC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J2CCGC |
F1778227J3CFR0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J3CFR0 |
F1778227J2CEVC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J2CEVC |
76PD1270CK40J | Film Capacitor, | KEMET Corporation | R76PD1270DQ40J vs 76PD1270CK40J |
F1778227J3CPV0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J3CPV0 |
F1778227J2CKGR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J2CKGR |
F1778227J2CKG0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0027uF, 3916, | Vishay Intertechnologies | R76PD1270DQ40J vs F1778227J2CKG0 |