-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3930
|
Newark | 2200 630V |Kemet R76PD1220Z300J RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.2680 | Buy Now |
DISTI #
399-R76PD1220Z300J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1750 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2878 | Buy Now |
DISTI #
R76PD1220Z300J
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 250 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76PD1220Z300J) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PD1220Z300J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PD1220Z300J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R76PD1220Z300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PD1220Z300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PD1220JA00J | Film Capacitor, | KEMET Corporation | R76PD1220Z300J vs R76PD1220JA00J |
R76PD1220CK00J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 3912, RADIAL LEADED | KEMET Corporation | R76PD1220Z300J vs R76PD1220CK00J |
76PD1220Z300J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0022uF, 3912 | KEMET Corporation | R76PD1220Z300J vs 76PD1220Z300J |
76PD1220SE00J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0022uF, 3912 | KEMET Corporation | R76PD1220Z300J vs 76PD1220SE00J |
R76PD1220JE00J | Film Capacitor, | KEMET Corporation | R76PD1220Z300J vs R76PD1220JE00J |
R76PD1220JH00J | Film Capacitor, | KEMET Corporation | R76PD1220Z300J vs R76PD1220JH00J |
76PD1220DQ00J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0022uF, 3912 | KEMET Corporation | R76PD1220Z300J vs 76PD1220DQ00J |
76PD1220CK00J | Film Capacitor, | KEMET Corporation | R76PD1220Z300J vs 76PD1220CK00J |
76PD1220JB00J | Film Capacitor, | KEMET Corporation | R76PD1220Z300J vs 76PD1220JB00J |
76PD1220JE00J | Film Capacitor, | KEMET Corporation | R76PD1220Z300J vs 76PD1220JE00J |