Part Details for R76PD11004000J by KEMET Corporation
Overview of R76PD11004000J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76PD11004000J
R76PD11004000J CAD Models
R76PD11004000J Part Data Attributes
|
R76PD11004000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PD11004000J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76PD11004000J
This table gives cross-reference parts and alternative options found for R76PD11004000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PD11004000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPM310005630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | R76PD11004000J vs PPM310005630 |
R79102J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PD11004000J vs R79102J630A |
PHE427MK4100JR20 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11004000J vs PHE427MK4100JR20 |
R79PC1100DQ0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PD11004000J vs R79PC1100DQ0-J |
PHE427MK4100JR21T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11004000J vs PHE427MK4100JR21T0 |
PHE427MK4100JR29T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11004000J vs PHE427MK4100JR29T0 |
R75PD1100CK4-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PD11004000J vs R75PD1100CK4-J |
R75PF1100JM0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PD11004000J vs R75PF1100JM0-J |
R75PF1100AA0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PD11004000J vs R75PF1100AA0-J |
RBPP0010263JB3R2 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | R76PD11004000J vs RBPP0010263JB3R2 |