Part Details for R76MN3560DQ30J by KEMET Corporation
Overview of R76MN3560DQ30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76MN3560DQ30J
R76MN3560DQ30J CAD Models
R76MN3560DQ30J Part Data Attributes
|
R76MN3560DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MN3560DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R76MN3560DQ30J
This table gives cross-reference parts and alternative options found for R76MN3560DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MN3560DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76MN3560SE30J | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.56uF | KEMET Corporation | R76MN3560DQ30J vs 76MN3560SE30J |
76MN3560JA30J | Film Capacitor, | KEMET Corporation | R76MN3560DQ30J vs 76MN3560JA30J |
R76MN3560JB30J | Film Capacitor, | KEMET Corporation | R76MN3560DQ30J vs R76MN3560JB30J |
76MN35604030J | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.56uF | KEMET Corporation | R76MN3560DQ30J vs 76MN35604030J |
R76MN3560CK30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MN3560DQ30J vs R76MN3560CK30J |
76MN3560DQ30J | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.56uF | KEMET Corporation | R76MN3560DQ30J vs 76MN3560DQ30J |
76MN3560GY30J | Film Capacitor, | KEMET Corporation | R76MN3560DQ30J vs 76MN3560GY30J |
R76MN3560JA30J | Film Capacitor, | KEMET Corporation | R76MN3560DQ30J vs R76MN3560JA30J |
76MN3560JH30J | Film Capacitor, | KEMET Corporation | R76MN3560DQ30J vs 76MN3560JH30J |
76MN3560JE30J | Film Capacitor, | KEMET Corporation | R76MN3560DQ30J vs 76MN3560JE30J |