Datasheets
R76MI3180SE70J by: KEMET Corporation

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 4751, RADIAL LEADED, ROHS COMPLIANT

Part Details for R76MI3180SE70J by KEMET Corporation

Overview of R76MI3180SE70J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76MI3180SE70J

Part # Distributor Description Stock Price Buy
DISTI # 92AC3708
Newark 3100Uf 400V |Kemet R76MI3180SE70J RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6840
  • 1,000 $0.5880
  • 2,500 $0.5420
$0.5420 / $0.6840 Buy Now
DISTI # 399-R76MI3180SE70J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 2250 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 2,250 $0.5433
$0.5433 Buy Now
DISTI # R76MI3180SE70J
Avnet Abacus (Alt: R76MI3180SE70J) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R76MI3180SE70J

R76MI3180SE70J Part Data Attributes

R76MI3180SE70J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R76MI3180SE70J KEMET Corporation Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 4751, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 13 mm

Alternate Parts for R76MI3180SE70J

This table gives cross-reference parts and alternative options found for R76MI3180SE70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MI3180SE70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76MI3180JA70J Film Capacitor, KEMET Corporation R76MI3180SE70J vs 76MI3180JA70J
76MI3180SE70J Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.18uF, 4751 KEMET Corporation R76MI3180SE70J vs 76MI3180SE70J
R76MI31804070J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 4751, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76MI3180SE70J vs R76MI31804070J
76MI3180JB70J Film Capacitor, KEMET Corporation R76MI3180SE70J vs 76MI3180JB70J
76MI3180JM70J Film Capacitor, KEMET Corporation R76MI3180SE70J vs 76MI3180JM70J
R76MI3180JH70J Film Capacitor, KEMET Corporation R76MI3180SE70J vs R76MI3180JH70J
R76MI3180DQ70J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 4751, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76MI3180SE70J vs R76MI3180DQ70J
R76MI3180JB70J Film Capacitor, KEMET Corporation R76MI3180SE70J vs R76MI3180JB70J
76MI31804070J Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.18uF, 4751 KEMET Corporation R76MI3180SE70J vs 76MI31804070J
R76MI3180JM70J Film Capacitor, KEMET Corporation R76MI3180SE70J vs R76MI3180JM70J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76MI3180SE70J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76MI3180SE70J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76MI3180SE70J would you like to use for your alert(s)?
  • Please alert me when R76MI3180SE70J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76MI3180SE70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76MI3180SE70J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76MI3180SE70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76MI3180SE70J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76MI3180SE70J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: