Part Details for R76MI3180JH70K by KEMET Corporation
Overview of R76MI3180JH70K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R76MI3180JH70K
R76MI3180JH70K CAD Models
R76MI3180JH70K Part Data Attributes
|
R76MI3180JH70K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MI3180JH70K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R76MI3180JH70K
This table gives cross-reference parts and alternative options found for R76MI3180JH70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MI3180JH70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MI31805070K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, 4751, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MI3180JH70K vs R76MI31805070K |
76MI3180JA70K | Film Capacitor, | KEMET Corporation | R76MI3180JH70K vs 76MI3180JA70K |
76MI3180JM70K | Film Capacitor, | KEMET Corporation | R76MI3180JH70K vs 76MI3180JM70K |
76MI3180GY70K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.18uF, 4751 | KEMET Corporation | R76MI3180JH70K vs 76MI3180GY70K |
76MI31805070K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.18uF, 4751 | KEMET Corporation | R76MI3180JH70K vs 76MI31805070K |
R76MI3180JB70K | Film Capacitor, | KEMET Corporation | R76MI3180JH70K vs R76MI3180JB70K |
76MI31804070K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.18uF, 4751 | KEMET Corporation | R76MI3180JH70K vs 76MI31804070K |
76MI3180JE70K | Film Capacitor, | KEMET Corporation | R76MI3180JH70K vs 76MI3180JE70K |
R76MI3180JA70K | Film Capacitor, | KEMET Corporation | R76MI3180JH70K vs R76MI3180JA70K |
76MI3180SE70K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.18uF, Through Hole Mount, 4751, RADIAL LEADED | KEMET Corporation | R76MI3180JH70K vs 76MI3180SE70K |