Part Details for R76MI3120DQ30H by KEMET Corporation
Overview of R76MI3120DQ30H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76MI3120DQ30H
R76MI3120DQ30H CAD Models
R76MI3120DQ30H Part Data Attributes
|
R76MI3120DQ30H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MI3120DQ30H
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.12uF, Through Hole Mount, 5330, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for R76MI3120DQ30H
This table gives cross-reference parts and alternative options found for R76MI3120DQ30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MI3120DQ30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76MI3120SE30H | Film Capacitor, Polypropylene, 400V, 0.12uF, 5330 | KEMET Corporation | R76MI3120DQ30H vs 76MI3120SE30H |
R76MI31204030H | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.12uF, Through Hole Mount, 5330, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MI3120DQ30H vs R76MI31204030H |
76MI3120JH30H | Film Capacitor, | KEMET Corporation | R76MI3120DQ30H vs 76MI3120JH30H |
R76MI3120JM30H | Film Capacitor, | KEMET Corporation | R76MI3120DQ30H vs R76MI3120JM30H |
R76MI3120SE30H | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.12uF, Through Hole Mount, 5330, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MI3120DQ30H vs R76MI3120SE30H |
R76MI3120JB30H | Film Capacitor, | KEMET Corporation | R76MI3120DQ30H vs R76MI3120JB30H |
76MI3120CK30H | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76MI3120DQ30H vs 76MI3120CK30H |
76MI3120JA30H | Film Capacitor, | KEMET Corporation | R76MI3120DQ30H vs 76MI3120JA30H |
76MI31205030H | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76MI3120DQ30H vs 76MI31205030H |
76MI3120JE30H | Film Capacitor, | KEMET Corporation | R76MI3120DQ30H vs 76MI3120JE30H |