Datasheets
R76MI3100JA70J by: KEMET Corporation

Film Capacitor,

Part Details for R76MI3100JA70J by KEMET Corporation

Overview of R76MI3100JA70J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for R76MI3100JA70J

R76MI3100JA70J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R76MI3100JA70J Part Data Attributes

R76MI3100JA70J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R76MI3100JA70J KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12.5 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 9 mm

Alternate Parts for R76MI3100JA70J

This table gives cross-reference parts and alternative options found for R76MI3100JA70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MI3100JA70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R76MI3100JB70J Film Capacitor, KEMET Corporation R76MI3100JA70J vs R76MI3100JB70J
R76MI3100JM70J Film Capacitor, KEMET Corporation R76MI3100JA70J vs R76MI3100JM70J
R76MI3100JE70J Film Capacitor, KEMET Corporation R76MI3100JA70J vs R76MI3100JE70J
R76MI31005070J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76MI3100JA70J vs R76MI31005070J
76MI3100JH70J Film Capacitor, KEMET Corporation R76MI3100JA70J vs 76MI3100JH70J
R76MI3100CK70J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 4935, RADIAL LEADED KEMET Corporation R76MI3100JA70J vs R76MI3100CK70J
76MI3100JB70J Film Capacitor, KEMET Corporation R76MI3100JA70J vs 76MI3100JB70J
76MI31005070J Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.1uF, 4935 KEMET Corporation R76MI3100JA70J vs 76MI31005070J
76MI3100SE70J Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.1uF, 4935 KEMET Corporation R76MI3100JA70J vs 76MI3100SE70J
76MI3100JM70J Film Capacitor, KEMET Corporation R76MI3100JA70J vs 76MI3100JM70J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76MI3100JA70J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76MI3100JA70J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76MI3100JA70J would you like to use for your alert(s)?
  • Please alert me when R76MI3100JA70J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76MI3100JA70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76MI3100JA70J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76MI3100JA70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76MI3100JA70J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76MI3100JA70J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: