Part Details for R76MD14705030J by KEMET Corporation
Overview of R76MD14705030J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76MD14705030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3365
|
Newark | 4700 P 400Vv |Kemet R76MD14705030J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.2340 | Buy Now |
Part Details for R76MD14705030J
R76MD14705030J CAD Models
R76MD14705030J Part Data Attributes
|
R76MD14705030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MD14705030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76MD14705030J
This table gives cross-reference parts and alternative options found for R76MD14705030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MD14705030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MD14704030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs R76MD14704030J |
JSPMN4470AAA-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs JSPMN4470AAA-J |
JSPMN4470DQA-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs JSPMN4470DQA-J |
JSPMN447040A-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs JSPMN447040A-J |
JSPMN447050A-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs JSPMN447050A-J |
R76MW4470503-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs R76MW4470503-J |
PHE426KR7470J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs PHE426KR7470J |
R76MW4470403-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs R76MW4470403-J |
JSPMR4470CKA-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs JSPMR4470CKA-J |
R76MW4470DQ3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MD14705030J vs R76MW4470DQ3-J |