Part Details for R76IR4470JB30K by KEMET Corporation
Overview of R76IR4470JB30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76IR4470JB30K
R76IR4470JB30K CAD Models
R76IR4470JB30K Part Data Attributes
|
R76IR4470JB30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76IR4470JB30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for R76IR4470JB30K
This table gives cross-reference parts and alternative options found for R76IR4470JB30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76IR4470JB30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76IR44705030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 4.7uF | R76IR4470JB30K vs 76IR44705030K |
76IR4470JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R76IR4470JB30K vs 76IR4470JE30K |
R76IR4470JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R76IR4470JB30K vs R76IR4470JH30K |
76IR4470SE30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 4.7uF | R76IR4470JB30K vs 76IR4470SE30K |
R76IR44704030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R76IR4470JB30K vs R76IR44704030K |
R76IR44705030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R76IR4470JB30K vs R76IR44705030K |
R76IR4470SE30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R76IR4470JB30K vs R76IR4470SE30K |
76IR44704030K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 4.7uF | R76IR4470JB30K vs 76IR44704030K |
R76IR4470JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R76IR4470JB30K vs R76IR4470JE30K |