-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7151, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3156
|
Newark | .033Uf 250V |Kemet R76II3330SE70J RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 / $0.8210 | Buy Now |
DISTI #
399-R76II3330SE70J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2250 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6519 | Buy Now |
DISTI #
R76II3330SE70J
|
Avnet Abacus | (Alt: R76II3330SE70J) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76II3330SE70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76II3330SE70J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7151, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R76II3330SE70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76II3330SE70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76II3330JH70J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3330SE70J vs 76II3330JH70J |
R76II3330JA70J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3330SE70J vs R76II3330JA70J |
R76II3330JB70J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3330SE70J vs R76II3330JB70J |
R76II3330JH70J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3330SE70J vs R76II3330JH70J |
R76II3330DQ70J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7151, RADIAL LEADED, ROHS COMPLIANT | R76II3330SE70J vs R76II3330DQ70J |
76II3330GY70J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.33uF, 7151 | R76II3330SE70J vs 76II3330GY70J |
R76II3330JE70J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3330SE70J vs R76II3330JE70J |
76II3330JM70J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3330SE70J vs 76II3330JM70J |
R76II33304070J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7151, RADIAL LEADED, ROHS COMPLIANT | R76II3330SE70J vs R76II33304070J |
R76II3330CK70J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7151, RADIAL LEADED, ROHS COMPLIANT | R76II3330SE70J vs R76II3330CK70J |