Part Details for R76II33304030J by KEMET Corporation
Overview of R76II33304030J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76II33304030J
R76II33304030J CAD Models
R76II33304030J Part Data Attributes
|
R76II33304030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76II33304030J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R76II33304030J
This table gives cross-reference parts and alternative options found for R76II33304030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76II33304030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76II3330JM30J | Film Capacitor, | KEMET Corporation | R76II33304030J vs 76II3330JM30J |
76II3330JH30J | Film Capacitor, | KEMET Corporation | R76II33304030J vs 76II3330JH30J |
76II3330JA30J | Film Capacitor, | KEMET Corporation | R76II33304030J vs 76II3330JA30J |
R76II3330CK30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76II33304030J vs R76II3330CK30J |
76II3330JE30J | Film Capacitor, | KEMET Corporation | R76II33304030J vs 76II3330JE30J |
R76II33305030J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76II33304030J vs R76II33305030J |
76II33304030J | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.33uF, 7139 | KEMET Corporation | R76II33304030J vs 76II33304030J |
R76II3330DQ30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7139, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76II33304030J vs R76II3330DQ30J |
R76II3330JA30J | Film Capacitor, | KEMET Corporation | R76II33304030J vs R76II3330JA30J |
76II3330DQ30J | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.33uF, 7139 | KEMET Corporation | R76II33304030J vs 76II3330DQ30J |