Part Details for R76ID21204030K by KEMET Corporation
Overview of R76ID21204030K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76ID21204030K
R76ID21204030K CAD Models
R76ID21204030K Part Data Attributes
|
R76ID21204030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76ID21204030K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76ID21204030K
This table gives cross-reference parts and alternative options found for R76ID21204030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76ID21204030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76ID2120Z34-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R76ID2120Z34-K |
R79IC2120DQ50K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R79IC2120DQ50K |
PP2012000PF+/-10%250V | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | R76ID21204030K vs PP2012000PF+/-10%250V |
R79IC2120AA50K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R79IC2120AA50K |
R76ID2120CK30K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R76ID2120CK30K |
R76ID2120JM4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R76ID2120JM4-K |
R76ID2120504K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R76ID2120504K |
R79IC2120CK4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R79IC2120CK4-K |
R79IC2120CK50K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R79IC2120CK50K |
R76ID2120GY4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID21204030K vs R76ID2120GY4-K |