Part Details for R76823H250BFL by KEMET Corporation
Overview of R76823H250BFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76823H250BFL
R76823H250BFL CAD Models
R76823H250BFL Part Data Attributes
|
R76823H250BFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76823H250BFL
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76823H250BFL
This table gives cross-reference parts and alternative options found for R76823H250BFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76823H250BFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76823H250BIV | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R76823H250BIV |
R76823H250RI | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R76823H250RI |
R79IC2820CK4-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R79IC2820CK4-H |
R76823H250AF | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R76823H250AF |
R79IC2820AA4-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R79IC2820AA4-H |
R79IC2820DQ4-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R79IC2820DQ4-H |
R76II2820Z330H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R76II2820Z330H |
R76823H250BIT | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R76823H250BIT |
R76823H250RF | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R76823H250RF |
R76823H250BFV | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76823H250BFL vs R76823H250BFV |