Part Details for R76681J630BDL by KEMET Corporation
Overview of R76681J630BDL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76681J630BDL
R76681J630BDL CAD Models
R76681J630BDL Part Data Attributes
|
R76681J630BDL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76681J630BDL
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76681J630BDL
This table gives cross-reference parts and alternative options found for R76681J630BDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76681J630BDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73PF0680SE0-K | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76681J630BDL vs R73PF0680SE0-K |
PHE427MK3680JR09T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76681J630BDL vs PHE427MK3680JR09T0 |
FKP2J006801D00JOSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76681J630BDL vs FKP2J006801D00JOSD |
R76PD0680SE0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76681J630BDL vs R76PD0680SE0-J |
FKP3J006802B00JISD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76681J630BDL vs FKP3J006802B00JISD |
PHE427MK3680JR12 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76681J630BDL vs PHE427MK3680JR12 |
FKP3J006802B00JJSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76681J630BDL vs FKP3J006802B00JJSD |
R76681J630BDV | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76681J630BDL vs R76681J630BDV |
R76PD0680CK0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76681J630BDL vs R76PD0680CK0-J |
PHE427MK3680JR07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76681J630BDL vs PHE427MK3680JR07 |