Part Details for R76563K630BIV by KEMET Corporation
Overview of R76563K630BIV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76563K630BIV
R76563K630BIV CAD Models
R76563K630BIV Part Data Attributes
|
R76563K630BIV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76563K630BIV
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76563K630BIV
This table gives cross-reference parts and alternative options found for R76563K630BIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76563K630BIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R77LI2560AA0-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R77LI2560AA0-K |
R74LI2560DQ0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R74LI2560DQ0-K |
R73PN2560DQ0-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R73PN2560DQ0-K |
R76563K630RN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R76563K630RN |
R76563K630AN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R76563K630AN |
R73PN2560DQ0-H | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R73PN2560DQ0-H |
R76PI2560Z330K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R76PI2560Z330K |
R76PI2560407-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R76PI2560407-K |
R76563K630BNV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R76563K630BNV |
R76PI2560SE7-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76563K630BIV vs R76PI2560SE7-K |