Part Details for R76472H2000BIV by KEMET Corporation
Overview of R76472H2000BIV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76472H2000BIV
R76472H2000BIV CAD Models
R76472H2000BIV Part Data Attributes
|
R76472H2000BIV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76472H2000BIV
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76472H2000BIV
This table gives cross-reference parts and alternative options found for R76472H2000BIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76472H2000BIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI0470400-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R76UI0470400-H |
R76UI0470SE4-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R76UI0470SE4-H |
B32632A2472030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R76472H2000BIV vs B32632A2472030 |
R76UN1470400-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R76UN1470400-H |
R779N1470AA0-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R779N1470AA0-H |
R76UI1470504-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R76UI1470504-H |
R73UN1470SE0-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R73UN1470SE0-H |
B32633A2472289 | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76472H2000BIV vs B32633A2472289 |
R76UI1470JM4-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R76UI1470JM4-H |
R76UI1470Z34-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76472H2000BIV vs R76UI1470Z34-H |