Part Details for R76334K2000AW by KEMET Corporation
Overview of R76334K2000AW by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76334K2000AW
R76334K2000AW CAD Models
R76334K2000AW Part Data Attributes
|
R76334K2000AW
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76334K2000AW
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76334K2000AW
This table gives cross-reference parts and alternative options found for R76334K2000AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76334K2000AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R747R3330GY0-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R747R3330GY0-K |
R76UW3330GY3-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R76UW3330GY3-K |
R76UW3330CK3-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R76UW3330CK3-K |
R747R3330DQ0-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R747R3330DQ0-K |
R747W3330GY0-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R747W3330GY0-K |
R76UW3330Z33-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R76UW3330Z33-K |
R747W3330500-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R747W3330500-K |
R76334K2000RW | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R76334K2000RW |
B32656C2334K580 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R76334K2000AW vs B32656C2334K580 |
R747R3330CK0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76334K2000AW vs R747R3330CK0-K |