Part Details for R76334K1600BWT by KEMET Corporation
Overview of R76334K1600BWT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76334K1600BWT
R76334K1600BWT CAD Models
R76334K1600BWT Part Data Attributes
|
R76334K1600BWT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76334K1600BWT
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76334K1600BWT
This table gives cross-reference parts and alternative options found for R76334K1600BWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76334K1600BWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745W3330JM0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R745W3330JM0-K |
R76TW3330503-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R76TW3330503-K |
R745R3330JM0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R745R3330JM0-K |
R76TR3330Z330K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R76TR3330Z330K |
R73TW3330SE0-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R73TW3330SE0-K |
R73334K1600AW | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R73334K1600AW |
R745R3330KL0-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R745R3330KL0-K |
R76TW3330GY3-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R76TW3330GY3-K |
R745W3330GY0-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R745W3330GY0-K |
R76334K1600BRL | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1600BWT vs R76334K1600BRL |