Part Details for R76334K1000AW by KEMET Corporation
Overview of R76334K1000AW by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76334K1000AW
R76334K1000AW CAD Models
R76334K1000AW Part Data Attributes
|
R76334K1000AW
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76334K1000AW
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76334K1000AW
This table gives cross-reference parts and alternative options found for R76334K1000AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76334K1000AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QR3330403-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1000AW vs R73QR3330403-K |
B32654-A334-K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76334K1000AW vs B32654-A334-K189 |
R73QW3330403-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1000AW vs R73QW3330403-K |
MKP4O133306B00KDSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76334K1000AW vs MKP4O133306B00KDSD |
B32654-A334-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R76334K1000AW vs B32654-A334-K |
R76QW3330DQ3-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1000AW vs R76QW3330DQ3-K |
R76QR3330SE3-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1000AW vs R76QR3330SE3-K |
R76QW3330JM3-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1000AW vs R76QW3330JM3-K |
MKP4O133306B00KHSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76334K1000AW vs MKP4O133306B00KHSD |
R76334K1000BRT | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334K1000AW vs R76334K1000BRT |