Part Details for R76334J2000BWV by KEMET Corporation
Overview of R76334J2000BWV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76334J2000BWV
R76334J2000BWV CAD Models
R76334J2000BWV Part Data Attributes
|
R76334J2000BWV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76334J2000BWV
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76334J2000BWV
This table gives cross-reference parts and alternative options found for R76334J2000BWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76334J2000BWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76334J2000RW | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R76334J2000RW |
B32656C2334J590 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76334J2000BWV vs B32656C2334J590 |
R747W3330JM0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R747W3330JM0-J |
SNMPU03330SKJS00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76334J2000BWV vs SNMPU03330SKJS00 |
R747R3330KN0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R747R3330KN0-J |
R76UW3330403-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R76UW3330403-J |
R747R3330DQ0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R747R3330DQ0-J |
R76334J2000BWT | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R76334J2000BWT |
R747R3330500-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R747R3330500-J |
R76UW3330JM3-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334J2000BWV vs R76UW3330JM3-J |