Part Details for R76334H630AR by KEMET Corporation
Overview of R76334H630AR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76334H630AR
R76334H630AR CAD Models
R76334H630AR Part Data Attributes
|
R76334H630AR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76334H630AR
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76334H630AR
This table gives cross-reference parts and alternative options found for R76334H630AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76334H630AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73334H630BWV | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334H630AR vs R73334H630BWV |
R76PR33304030H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334H630AR vs R76PR33304030H |
B32634A6334011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R76334H630AR vs B32634A6334011 |
R76PN3330JM3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334H630AR vs R76PN3330JM3-H |
B32634A6334010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R76334H630AR vs B32634A6334010 |
B32634A6334090 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76334H630AR vs B32634A6334090 |
R73334H630AR | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334H630AR vs R73334H630AR |
R73334H630AW | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334H630AR vs R73334H630AW |
R76PW3330JM3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334H630AR vs R76PW3330JM3-H |
R76PN3330CK3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76334H630AR vs R76PN3330CK3-H |