Part Details for R76333J1600BNV by KEMET Corporation
Overview of R76333J1600BNV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76333J1600BNV
R76333J1600BNV CAD Models
R76333J1600BNV Part Data Attributes
|
R76333J1600BNV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76333J1600BNV
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76333J1600BNV
This table gives cross-reference parts and alternative options found for R76333J1600BNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76333J1600BNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32633A1333J289 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76333J1600BNV vs B32633A1333J289 |
B32634A1333J010 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76333J1600BNV vs B32634A1333J010 |
R745I2330KN0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76333J1600BNV vs R745I2330KN0-J |
PHE428RF5330JR08 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76333J1600BNV vs PHE428RF5330JR08 |
B32634-A1333-J090 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76333J1600BNV vs B32634-A1333-J090 |
PHE428RF5330JR11 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76333J1600BNV vs PHE428RF5330JR11 |
PSR22.5333J1600L4TRAY | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333J1600BNV vs PSR22.5333J1600L4TRAY |
R73333J1600BWV | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333J1600BNV vs R73333J1600BWV |
R76TI2330DQ30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333J1600BNV vs R76TI2330DQ30J |
PHE428RF5330JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76333J1600BNV vs PHE428RF5330JR18 |