Part Details for R76332K1000BFL by KEMET Corporation
Overview of R76332K1000BFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76332K1000BFL
R76332K1000BFL CAD Models
R76332K1000BFL Part Data Attributes
|
R76332K1000BFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76332K1000BFL
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76332K1000BFL
This table gives cross-reference parts and alternative options found for R76332K1000BFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76332K1000BFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4O113304B00KDSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76332K1000BFL vs FKP4O113304B00KDSD |
FKP3PCM103300/10/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R76332K1000BFL vs FKP3PCM103300/10/1000VDCREEL18/360 |
MKP1O113303C00KFSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76332K1000BFL vs MKP1O113303C00KFSD |
MKP1O113302C00KHSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76332K1000BFL vs MKP1O113302C00KHSD |
B32692A0332K011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76332K1000BFL vs B32692A0332K011 |
716P332910KB2 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R76332K1000BFL vs 716P332910KB2 |
MKP1O113303C00KHSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76332K1000BFL vs MKP1O113303C00KHSD |
B32692A0332K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76332K1000BFL vs B32692A0332K189 |
716P332910KH1 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R76332K1000BFL vs 716P332910KH1 |
R76QD1330JM0-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332K1000BFL vs R76QD1330JM0-K |