Part Details for R76332H2000RN by KEMET Corporation
Overview of R76332H2000RN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76332H2000RN
R76332H2000RN CAD Models
R76332H2000RN Part Data Attributes
|
R76332H2000RN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76332H2000RN
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76332H2000RN
This table gives cross-reference parts and alternative options found for R76332H2000RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76332H2000RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R779N1330500-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332H2000RN vs R779N1330500-H |
R76UI1330Z34-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332H2000RN vs R76UI1330Z34-H |
B32633A2332011 | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76332H2000RN vs B32633A2332011 |
R76UI0330504-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332H2000RN vs R76UI0330504-H |
B32632A2332040 | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76332H2000RN vs B32632A2332040 |
B32633A2332010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R76332H2000RN vs B32633A2332010 |
R73332H2000BNT | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332H2000RN vs R73332H2000BNT |
R76UN1330500-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332H2000RN vs R76UN1330500-H |
R76UI0330GY0-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332H2000RN vs R76UI0330GY0-H |
R779N1330400-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332H2000RN vs R779N1330400-H |