Part Details for R76275K250BRV by KEMET Corporation
Overview of R76275K250BRV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76275K250BRV
R76275K250BRV CAD Models
R76275K250BRV Part Data Attributes
|
R76275K250BRV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76275K250BRV
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76275K250BRV
This table gives cross-reference parts and alternative options found for R76275K250BRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76275K250BRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSPIN427050A-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs JSPIN427050A-K |
R76IR4270403-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs R76IR4270403-K |
R76275K250BWT | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs R76275K250BWT |
JSPIN427040A-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs JSPIN427040A-K |
R75IR.4270CK4K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs R75IR.4270CK4K |
JSPIN4270DQA-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs JSPIN4270DQA-K |
R76IR4270SE3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs R76IR4270SE3-K |
R76IW4270DQ3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs R76IW4270DQ3-K |
R76IW4270SE3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs R76IW4270SE3-K |
R75IR.4270GY4K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76275K250BRV vs R75IR.4270GY4K |