Part Details for R76273K1600BNT by KEMET Corporation
Overview of R76273K1600BNT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76273K1600BNT
R76273K1600BNT CAD Models
R76273K1600BNT Part Data Attributes
|
R76273K1600BNT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76273K1600BNT
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76273K1600BNT
This table gives cross-reference parts and alternative options found for R76273K1600BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76273K1600BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R777N2270CK0-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R777N2270CK0-K |
R76TI2270JM4-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R76TI2270JM4-K |
R76TI2270DQ4-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R76TI2270DQ4-K |
R745N2270CK0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R745N2270CK0-K |
R76TN2270JM3-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R76TN2270JM3-K |
R76TN2270GY3-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R76TN2270GY3-K |
R745I2270GY0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R745I2270GY0-K |
R777N2270400-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R777N2270400-K |
R76TI22704030K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R76TI22704030K |
R745N2270GY0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76273K1600BNT vs R745N2270GY0-K |