Part Details for R76224J400BIT by KEMET Corporation
Overview of R76224J400BIT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76224J400BIT
R76224J400BIT CAD Models
R76224J400BIT Part Data Attributes
|
R76224J400BIT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76224J400BIT
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76224J400BIT
This table gives cross-reference parts and alternative options found for R76224J400BIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76224J400BIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE427KD6220JR22 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | R76224J400BIT vs PHE427KD6220JR22 |
PHE427KD6220JR07 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | R76224J400BIT vs PHE427KD6220JR07 |
PHE427KD6220JR24 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | R76224J400BIT vs PHE427KD6220JR24 |
X378.22-5-400 | ASC Capacitors | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | R76224J400BIT vs X378.22-5-400 |
R76224J400RN | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | R76224J400BIT vs R76224J400RN |
PHE427KD6220JR16 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | R76224J400BIT vs PHE427KD6220JR16 |
PHE427KD6220JR23 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | R76224J400BIT vs PHE427KD6220JR23 |
PPB1403220JGL | Icel Srl | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | R76224J400BIT vs PPB1403220JGL |
MKP4G032204D00JDSD | Wima | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R76224J400BIT vs MKP4G032204D00JDSD |
PHE427KD6220JR17 | Evox Rifa / KEMET | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | R76224J400BIT vs PHE427KD6220JR17 |