Part Details for R76224H1000AR by KEMET Corporation
Overview of R76224H1000AR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76224H1000AR
R76224H1000AR CAD Models
R76224H1000AR Part Data Attributes
|
R76224H1000AR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76224H1000AR
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76224H1000AR
This table gives cross-reference parts and alternative options found for R76224H1000AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76224H1000AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76224H1000BWT | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R76224H1000BWT |
R73224H1000BRV | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R73224H1000BRV |
R76QW3220Z330H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R76QW3220Z330H |
R73QW3220503-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R73QW3220503-H |
R76QR3220Z33-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R76QR3220Z33-H |
R76QW3220Z33-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R76QW3220Z33-H |
R76QR3220DQ3-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R76QR3220DQ3-H |
R73QR3220SE3-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R73QR3220SE3-H |
R73224H1000RR | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R73224H1000RR |
R76QW3220503-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76224H1000AR vs R76QW3220503-H |