Part Details for R76185H630BRT by KEMET Corporation
Overview of R76185H630BRT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76185H630BRT
R76185H630BRT CAD Models
R76185H630BRT Part Data Attributes
|
R76185H630BRT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76185H630BRT
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76185H630BRT
This table gives cross-reference parts and alternative options found for R76185H630BRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76185H630BRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PR4180403-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76PR4180403-H |
R76185H630AW | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76185H630AW |
R76PR4180DQ3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76PR4180DQ3-H |
R76PW4180DQ3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76PW4180DQ3-H |
R76185H630BWT | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76185H630BWT |
R76185H630BRL | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76185H630BRL |
R76PW4180SE3-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76PW4180SE3-H |
R76185H630RW | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76185H630RW |
R76PR4180Z33-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76PR4180Z33-H |
R76185H630BWV | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76185H630BRT vs R76185H630BWV |