Part Details for R75UN2100GY30J by KEMET Corporation
Overview of R75UN2100GY30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75UN2100GY30J
R75UN2100GY30J CAD Models
R75UN2100GY30J Part Data Attributes
|
R75UN2100GY30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75UN2100GY30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75UN2100GY30J
This table gives cross-reference parts and alternative options found for R75UN2100GY30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75UN2100GY30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75UN2100JH30J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs 75UN2100JH30J |
76UN2100BB30J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75UN2100GY30J vs 76UN2100BB30J |
747N2100GY00J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs 747N2100GY00J |
75UN21004030J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs 75UN21004030J |
R747N2100JM00J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs R747N2100JM00J |
747N2100CK00J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs 747N2100CK00J |
75UN21005030J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs 75UN21005030J |
R747N2100JB00J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs R747N2100JB00J |
R75UN21005030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, | KEMET Corporation | R75UN2100GY30J vs R75UN21005030J |
R75UN2100JE30J | Film Capacitor, | KEMET Corporation | R75UN2100GY30J vs R75UN2100JE30J |