R75UN1470DQ30K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED

Overview of R75UN1470DQ30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for R75UN1470DQ30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75UN1470DQ30K by KEMET Corporation

R75UN1470DQ30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R75UN1470DQ30K
    KEMET Corporation
    Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75UN1470DQ30K

This table gives cross-reference parts and alternative options found for R75UN1470DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75UN1470DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75UN1470JM30K Film Capacitor, KEMET Corporation R75UN1470DQ30K vs R75UN1470JM30K
R779N1470AA00K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R75UN1470DQ30K vs R779N1470AA00K
76UN1470BB00K CAPACITOR, METALLIZED FILM KEMET Corporation R75UN1470DQ30K vs 76UN1470BB00K
R75UN1470GY30K Film Capacitor, KEMET Corporation R75UN1470DQ30K vs R75UN1470GY30K
75UN14704030K Film Capacitor, KEMET Corporation R75UN1470DQ30K vs 75UN14704030K
779N1470JE00K Film Capacitor, KEMET Corporation R75UN1470DQ30K vs 779N1470JE00K
779N1470GY00K Film Capacitor, KEMET Corporation R75UN1470DQ30K vs 779N1470GY00K
779N1470DQ00K CAPACITOR, METALLIZED FILM KEMET Corporation R75UN1470DQ30K vs 779N1470DQ00K
779N1470BB00K CAPACITOR, METALLIZED FILM KEMET Corporation R75UN1470DQ30K vs 779N1470BB00K
MKP1U014705B00KD00 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima R75UN1470DQ30K vs MKP1U014705B00KD00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75UN1470DQ30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75UN1470DQ30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75UN1470DQ30K would you like to use for your alert(s)?
  • Please alert me when R75UN1470DQ30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75UN1470DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75UN1470DQ30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75UN1470DQ30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75UN1470DQ30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75UN1470DQ30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: