R75TR2820JH30M
KEMET Corporation
Description: Film Capacitor,

Overview of R75TR2820JH30M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for R75TR2820JH30M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R75TR2820JH30M by KEMET Corporation

R75TR2820JH30M
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17 mm
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. R75TR2820JH30M
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R75TR2820JH30M

This table gives cross-reference parts and alternative options found for R75TR2820JH30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TR2820JH30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75TR28205030M Film Capacitor, KEMET Corporation R75TR2820JH30M vs 75TR28205030M
75TR2820JE30M Film Capacitor, KEMET Corporation R75TR2820JH30M vs 75TR2820JE30M
R75TR2820AA30M Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.082uF, KEMET Corporation R75TR2820JH30M vs R75TR2820AA30M
R75TR28205030M Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.082uF, KEMET Corporation R75TR2820JH30M vs R75TR28205030M
75TR28204030M Film Capacitor, KEMET Corporation R75TR2820JH30M vs 75TR28204030M
R75TR28204030M Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.082uF, KEMET Corporation R75TR2820JH30M vs R75TR28204030M
75TR2820AA30M Film Capacitor, KEMET Corporation R75TR2820JH30M vs 75TR2820AA30M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75TR2820JH30M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75TR2820JH30M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75TR2820JH30M would you like to use for your alert(s)?
  • Please alert me when R75TR2820JH30M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75TR2820JH30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75TR2820JH30M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75TR2820JH30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75TR2820JH30M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75TR2820JH30M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: