Part Details for R75TN2560JH30K by KEMET Corporation
Overview of R75TN2560JH30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75TN2560JH30K
R75TN2560JH30K CAD Models
R75TN2560JH30K Part Data Attributes
|
R75TN2560JH30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TN2560JH30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R75TN2560JH30K
This table gives cross-reference parts and alternative options found for R75TN2560JH30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TN2560JH30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323C563K90C000 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.056uF, | Xiamen Faratronic Co Ltd | R75TN2560JH30K vs C323C563K90C000 |
745N2560JE00K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs 745N2560JE00K |
75TN25604030K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs 75TN25604030K |
R745N2560AA00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | R75TN2560JH30K vs R745N2560AA00K |
75TN2560JE30K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs 75TN2560JE30K |
745N2560JB00K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs 745N2560JB00K |
R745N2560JB00K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs R745N2560JB00K |
R75TN2560JA30K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs R75TN2560JA30K |
R75TN2560JE30K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs R75TN2560JE30K |
745N2560JH00K | Film Capacitor, | KEMET Corporation | R75TN2560JH30K vs 745N2560JH00K |