-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, 7116,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2515
|
Newark | 4700 1600V |Kemet R75TI1470AA30K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
399-R75TI1470AA30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 7500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1938 | Buy Now |
DISTI #
R75TI1470AA30K
|
Avnet Abacus | Power Film Capacitor, 4700 pF, 650 V, 1.6 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75TI1470AA30K) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI1470AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI1470AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, 7116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75TI1470AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI1470AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75TI1470JM30K | Film Capacitor, | KEMET Corporation | R75TI1470AA30K vs R75TI1470JM30K |
F463BB472K1K6P | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI1470AA30K vs F463BB472K1K6P |
R745I1470JM30K | Film Capacitor, | KEMET Corporation | R75TI1470AA30K vs R745I1470JM30K |
R75TI1470CK30K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI1470AA30K vs R75TI1470CK30K |
745I1470GY30K | Film Capacitor, | KEMET Corporation | R75TI1470AA30K vs 745I1470GY30K |
F463BB472K1K6ZL32K | Film Capacitor, | KEMET Corporation | R75TI1470AA30K vs F463BB472K1K6ZL32K |
F463BB472K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI1470AA30K vs F463BB472K1K6Z |
745I14704030K | Film Capacitor, | KEMET Corporation | R75TI1470AA30K vs 745I14704030K |
75TI1470CK30K | Film Capacitor, | KEMET Corporation | R75TI1470AA30K vs 75TI1470CK30K |
75TI1470JM30K | Film Capacitor, | KEMET Corporation | R75TI1470AA30K vs 75TI1470JM30K |