-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2471
|
Newark | 0,12 U 1250V |Kemet R75RN3120DQ30K RoHS: Not Compliant Min Qty: 217 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.2000 | Buy Now |
DISTI #
399-R75RN3120DQ30KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 217 Lead time: 35 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RN3120DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RN3120DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R75RN3120DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75RN3120DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75RN3120JA30K | Film Capacitor, | KEMET Corporation | R75RN3120DQ30K vs 75RN3120JA30K |
75RN3120CK30K | Film Capacitor, | KEMET Corporation | R75RN3120DQ30K vs 75RN3120CK30K |
R75RN3120AA30K | Film Capacitor, Polypropylene, 1250V, 0.12uF | KEMET Corporation | R75RN3120DQ30K vs R75RN3120AA30K |
75RN31204030K | Film Capacitor, | KEMET Corporation | R75RN3120DQ30K vs 75RN31204030K |
R75RN3120GY30K | Film Capacitor, | KEMET Corporation | R75RN3120DQ30K vs R75RN3120GY30K |
R75RN3120JA30K | Film Capacitor, | KEMET Corporation | R75RN3120DQ30K vs R75RN3120JA30K |
R75RN31204030K | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, | KEMET Corporation | R75RN3120DQ30K vs R75RN31204030K |
R75RN3120CK30K | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, | KEMET Corporation | R75RN3120DQ30K vs R75RN3120CK30K |
75RN3120JB30K | Film Capacitor, | KEMET Corporation | R75RN3120DQ30K vs 75RN3120JB30K |
R75RN31205030K | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.12uF, | KEMET Corporation | R75RN3120DQ30K vs R75RN31205030K |